Technical documents
Specifications
Brand
SemikronMounting Type
Stud
Package Type
E 11
Maximum Continuous Forward Current
95A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Stud Anode
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
1.2kA
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Semikron 800V 95A, Diode, 2-Pin E 11 SKN 71/08
1
P.O.A.
Semikron 800V 95A, Diode, 2-Pin E 11 SKN 71/08
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
SemikronMounting Type
Stud
Package Type
E 11
Maximum Continuous Forward Current
95A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Stud Anode
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
1.2kA