Semikron 100V 1A, Silicon Junction Diode, 2-Pin DO-213AB SUF4007

RS Stock No.: 505-4967Brand: SemikronManufacturers Part No.: SUF4007
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-213AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

33A

You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Semikron 100V 1A, Silicon Junction Diode, 2-Pin DO-213AB SUF4007

P.O.A.

Semikron 100V 1A, Silicon Junction Diode, 2-Pin DO-213AB SUF4007

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000 - 2450P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-213AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

33A

You may be interested in