Technical documents
Specifications
Brand
SiemensContact Current Rating
50 A
Range
Sirius Innovation
Pole Configuration
4P
Series
3RB31
Mounting Style
Direct Mount
Power Rating
5.5 → 18.5 kW
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual, Remote
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
70.7mm
Depth
83.7mm
Length
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
Control Voltage
250 V ac
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensContact Current Rating
50 A
Range
Sirius Innovation
Pole Configuration
4P
Series
3RB31
Mounting Style
Direct Mount
Power Rating
5.5 → 18.5 kW
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual, Remote
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
70.7mm
Depth
83.7mm
Length
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
Control Voltage
250 V ac
Country of Origin
Germany