Flared tip chubby screwdriver,1/4in tip
RS Stock No.: 547-795Brand: Spear & Jackson
Technical documents
Specifications
Brand
Spear & JacksonScrewdriver Type
Stubby Screwdriver
Tip Type
Flat
Tip Size
1/4 in
Blade Length
9 mm
Handle Material
Cellulose Acetate
Blade Material
Chrome Vanadium Steel
P.O.A.
Flared tip chubby screwdriver,1/4in tip
1
P.O.A.
Flared tip chubby screwdriver,1/4in tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Spear & JacksonScrewdriver Type
Stubby Screwdriver
Tip Type
Flat
Tip Size
1/4 in
Blade Length
9 mm
Handle Material
Cellulose Acetate
Blade Material
Chrome Vanadium Steel