STMicroelectronics 40V 300mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54S

RS Stock No.: 486-4505Brand: STMicroelectronicsManufacturers Part No.: BAT54S
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

1A

You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 40V 300mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54S

P.O.A.

STMicroelectronics 40V 300mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54S

Stock information temporarily unavailable.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500 - 1225P.O.A.
1250+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

1A

You may be interested in