Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Stud
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
1
Peak Reverse Recovery Time
55ns
Peak Non-Repetitive Forward Surge Current
60A
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Stud
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
1
Peak Reverse Recovery Time
55ns
Peak Non-Repetitive Forward Surge Current
60A
