Technical documents
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
52 V
Pin Count
24
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Height
2.35mm
Width
7.6mm
Dimensions
15.6 x 7.6 x 2.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
15.6mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
52 V
Pin Count
24
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Height
2.35mm
Width
7.6mm
Dimensions
15.6 x 7.6 x 2.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
15.6mm
