N-Channel MOSFET Transistor, 35 A, 100 V, 3-Pin D2PAK STMicroelectronics STB30NF10

RS Stock No.: 485-7226Brand: STMicroelectronicsManufacturers Part No.: STB30NF10
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

115 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

40 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

9.35mm

Series

STripFET

Minimum Operating Temperature

-55 °C

Height

4.6mm

View all in MOSFETs

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 35 A, 100 V, 3-Pin D2PAK STMicroelectronics STB30NF10
Select packaging type

P.O.A.

N-Channel MOSFET Transistor, 35 A, 100 V, 3-Pin D2PAK STMicroelectronics STB30NF10

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

115 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

40 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

9.35mm

Series

STripFET

Minimum Operating Temperature

-55 °C

Height

4.6mm