Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
P
Maximum Continuous Drain Current
2.5 A
Maximum Drain Source Voltage
60 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
200 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
2.5 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
16 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.5mm
Width
3.5mm
Minimum Operating Temperature
-65 °C
Series
STripFET
Height
1.8mm
Stock information temporarily unavailable.
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 190 | P.O.A. |
| 200 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
P
Maximum Continuous Drain Current
2.5 A
Maximum Drain Source Voltage
60 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
200 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
2.5 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
16 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.5mm
Width
3.5mm
Minimum Operating Temperature
-65 °C
Series
STripFET
Height
1.8mm
