STMicroelectronics 100V 1A, Schottky Diode, 2-Pin DO-214AA STPS1H100U

RS Stock No.: 485-8049Brand: STMicroelectronicsManufacturers Part No.: STPS1H100U
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

50A

Product details

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 100V 1A, Schottky Diode, 2-Pin DO-214AA STPS1H100U

P.O.A.

STMicroelectronics 100V 1A, Schottky Diode, 2-Pin DO-214AA STPS1H100U

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

50A

Product details

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

You may be interested in