Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Panel Mount
Package Type
ISOTOP
Maximum Continuous Forward Current
240A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Isolated
Diode Type
Schottky
Pin Count
4
Maximum Forward Voltage Drop
910mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
1.5kA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Panel Mount
Package Type
ISOTOP
Maximum Continuous Forward Current
240A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Isolated
Diode Type
Schottky
Pin Count
4
Maximum Forward Voltage Drop
910mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
1.5kA