Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
60A
Peak Reverse Repetitive Voltage
170V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
500A
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics 170V 60A, Dual Schottky Diode, 3-Pin TO-247 STPS61170CW
1
P.O.A.
STMicroelectronics 170V 60A, Dual Schottky Diode, 3-Pin TO-247 STPS61170CW
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
60A
Peak Reverse Repetitive Voltage
170V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
500A