STMicroelectronics 150V 40A, Dual Schottky Diode, 3-Pin TO-247 STPS80150CW

RS Stock No.: 687-0833Brand: STMicroelectronicsManufacturers Part No.: STPS80150CW
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

500A

View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 150V 40A, Dual Schottky Diode, 3-Pin TO-247 STPS80150CW

P.O.A.

STMicroelectronics 150V 40A, Dual Schottky Diode, 3-Pin TO-247 STPS80150CW

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

500A