STMicroelectronics 1200V 45A, Dual Silicon Junction Diode, 4-Pin ISOTOP STTA9012TV2

RS Stock No.: 380-2900Brand: STMicroelectronicsManufacturers Part No.: STTA9012TV2
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

45A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

4

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

2

Peak Reverse Recovery Time

125ns

Peak Non-Repetitive Forward Surge Current

420A

You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 1200V 45A, Dual Silicon Junction Diode, 4-Pin ISOTOP STTA9012TV2

P.O.A.

STMicroelectronics 1200V 45A, Dual Silicon Junction Diode, 4-Pin ISOTOP STTA9012TV2

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

45A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

4

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

2

Peak Reverse Recovery Time

125ns

Peak Non-Repetitive Forward Surge Current

420A

You may be interested in