Superwool Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75m x 0.61mm x 13mm

RS Stock No.: 417-6741Brand: Superwool
View all in Thermal Insulation

Technical documents

Specifications

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

+1200°C

Length

4.75m

Width

0.61mm

Thickness

13mm

Density

128kg/m³

Thermal Shock Resistant

Yes

Thermal Conductivity

0.08 W/mK, 0.12 W/mK

Product details

Superwool 607 HT Blanket

Superwool 607 HT Blanket has excellent insulation properties at high temperatures including good thermal stability. The blanket keeps its original soft fibrous structure to a maximum continuous temperature. The Superwool blankets are easily cut to the required shape.

FEATURES and BENEFITS:

Made of Superwool 607 HT long fibres
Flexible blanket of high temperature insulation wool
Excellent thermal insulating performance
Contains no binder or lubricant that can cause fumes
Thermal stability and low heat storage
Flexible and resilient with a good resistance to tearing - easy to wrap around hot equipment
Highly resistant to chemicals, solvents and thermal shock
Efficient insulation for temperatures of up to 1300°C
Easy to cut to shape required
Easy to install
No fules or smells during the first firing
Woll CAS number 329211-92-9

Standards

ENV 1094-3

You may be interested in
RS PRO Flame Retardant, 4.75 m
P.O.A.Each (ex VAT)
View all in Thermal Insulation

Stock information temporarily unavailable.

P.O.A.

Superwool Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75m x 0.61mm x 13mm

P.O.A.

Superwool Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75m x 0.61mm x 13mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Flame Retardant, 4.75 m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

+1200°C

Length

4.75m

Width

0.61mm

Thickness

13mm

Density

128kg/m³

Thermal Shock Resistant

Yes

Thermal Conductivity

0.08 W/mK, 0.12 W/mK

Product details

Superwool 607 HT Blanket

Superwool 607 HT Blanket has excellent insulation properties at high temperatures including good thermal stability. The blanket keeps its original soft fibrous structure to a maximum continuous temperature. The Superwool blankets are easily cut to the required shape.

FEATURES and BENEFITS:

Made of Superwool 607 HT long fibres
Flexible blanket of high temperature insulation wool
Excellent thermal insulating performance
Contains no binder or lubricant that can cause fumes
Thermal stability and low heat storage
Flexible and resilient with a good resistance to tearing - easy to wrap around hot equipment
Highly resistant to chemicals, solvents and thermal shock
Efficient insulation for temperatures of up to 1300°C
Easy to cut to shape required
Easy to install
No fules or smells during the first firing
Woll CAS number 329211-92-9

Standards

ENV 1094-3

You may be interested in
RS PRO Flame Retardant, 4.75 m
P.O.A.Each (ex VAT)