Taiwan Semi 30V 2A, Schottky Diode, 2-Pin DO-214AA SS23 R4

RS Stock No.: 688-2252Brand: Taiwan SemiconductorManufacturers Part No.: SS23 R4
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

You may be interested in

P.O.A.

Taiwan Semi 30V 2A, Schottky Diode, 2-Pin DO-214AA SS23 R4

P.O.A.

Taiwan Semi 30V 2A, Schottky Diode, 2-Pin DO-214AA SS23 R4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
20 - 80P.O.A.
100 - 180P.O.A.
200 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

You may be interested in