N-Channel MOSFET, 1.5 A, 100 V, 3-Pin SOT-23 Taiwan Semi TSM2328CX RFG

RS Stock No.: 171-3705Brand: Taiwan SemiconductorManufacturers Part No.: TSM2328CX RFG
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

1.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

11.1 nC @ 5 V

Height

1.1mm

PRICED TO CLEAR

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 1.5 A, 100 V, 3-Pin SOT-23 Taiwan Semi TSM2328CX RFG
Select packaging type

P.O.A.

N-Channel MOSFET, 1.5 A, 100 V, 3-Pin SOT-23 Taiwan Semi TSM2328CX RFG
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

1.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

11.1 nC @ 5 V

Height

1.1mm

PRICED TO CLEAR

Yes