Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Inlet Connection Size
1/4-18 NPT
Inlet Thread Standard
NPT
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
-40°C
Material
Steel
Maximum Operating Temperature
105°C
Standards/Approvals
RoHS
Series
20004
Minimum Operating Pressure
16bar
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Pressure Sensor, 16 bar Operating Max
1
P.O.A.
TE Connectivity Pressure Sensor, 16 bar Operating Max
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Inlet Connection Size
1/4-18 NPT
Inlet Thread Standard
NPT
Maximum Operating Pressure
16 bar
Minimum Operating Temperature
-40°C
Material
Steel
Maximum Operating Temperature
105°C
Standards/Approvals
RoHS
Series
20004
Minimum Operating Pressure
16bar
Country of Origin
China
