Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Maximum Operating Pressure
1.03 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Series
86C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Pressure Sensor, 1.03 bar Operating Max
1
P.O.A.
TE Connectivity Pressure Sensor, 1.03 bar Operating Max
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Maximum Operating Pressure
1.03 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Series
86C
Country of Origin
China
