TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Through Hole Terminal

RS Stock No.: 711-0003Brand: TE ConnectivityManufacturers Part No.: A205KZB04
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

16.26mm

Actuator Material

Phenolic

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

View all in Toggle Switches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Through Hole Terminal

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Through Hole Terminal

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

16.26mm

Actuator Material

Phenolic

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support