Technical documents
Specifications
Brand
TE ConnectivityResistance
22mΩ
Package/Case
1206
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±75ppm/°C
Technology
Metal Foil
Dimensions
3.2 x 0.6mm
Length
3.2mm
Depth
1.6mm
Height
0.6mm
Series
TL2B
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Case Style
Moulded
Minimum Temperature Coefficient
-75ppm/°C
Maximum Temperature Coefficient
+75ppm/°C
Product details
TL2B Series SMD Current Sense Resistors
1206 format
Up to 0.25W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R01 to R1
TE Connectivity TL2B series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL2B series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL2Bs are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Production pack (Reel)
5
P.O.A.
Production pack (Reel)
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityResistance
22mΩ
Package/Case
1206
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±75ppm/°C
Technology
Metal Foil
Dimensions
3.2 x 0.6mm
Length
3.2mm
Depth
1.6mm
Height
0.6mm
Series
TL2B
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Case Style
Moulded
Minimum Temperature Coefficient
-75ppm/°C
Maximum Temperature Coefficient
+75ppm/°C
Product details
TL2B Series SMD Current Sense Resistors
1206 format
Up to 0.25W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R01 to R1
TE Connectivity TL2B series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL2B series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL2Bs are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).