Technical documents
Specifications
Brand
TE ConnectivityResistance
22mΩ
Technology
Metal Foil
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±75ppm/°C
Series
TL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Product details
TL2B Series SMD Current Sense Resistors
1206 format
Up to 0.25W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R01 to R1
TE Connectivity TL2B series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL2B series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL2Bs are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Production pack (Reel)
10
P.O.A.
Production pack (Reel)
10
Technical documents
Specifications
Brand
TE ConnectivityResistance
22mΩ
Technology
Metal Foil
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±75ppm/°C
Series
TL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Product details
TL2B Series SMD Current Sense Resistors
1206 format
Up to 0.25W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R01 to R1
TE Connectivity TL2B series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL2B series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL2Bs are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).