Thermal overloadrelay,5.5-8A FLC range

RS Stock No.: 314-977Brand: TelemecaniqueManufacturers Part No.: LR2D1312
View all in Contactor Overload Relays

Technical documents

Specifications

FLC Motor Rating

5.5 → 8 A

Contact Current Rating

8 A

Mounting Style

DIN Rail Mount, Plate

Power Rating

15 kW

Terminal Type

Screw

Width

75mm

Depth

100mm

Length

121mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

P.O.A.

Thermal overloadrelay,5.5-8A FLC range

P.O.A.

Thermal overloadrelay,5.5-8A FLC range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

FLC Motor Rating

5.5 → 8 A

Contact Current Rating

8 A

Mounting Style

DIN Rail Mount, Plate

Power Rating

15 kW

Terminal Type

Screw

Width

75mm

Depth

100mm

Length

121mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac