O/L RELAY SIZE3 37-50A
Technical documents
Specifications
Brand
TelemecaniqueFLC Motor Rating
37 → 50 A
Contact Current Rating
47 A
Pole Configuration
3P
Mounting Style
DIN Rail Mount, Plate
Terminal Type
Screw
Width
75mm
Depth
121mm
Length
126mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
1 kV ac
Product details
Accessories for three-pole thermal protection relays
Terminal for snap-fitting to profile, for use with relays LR2-D2 and LR3-D2 LA7-D2064
Terminal for snap-fitting to profile, suited for use with relays LR2-D3 and LR3D3 LA7-D3064
Approvals
IEC, NF C, BS, VDE
Schneider Electric d2 Range Accessories
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TelemecaniqueFLC Motor Rating
37 → 50 A
Contact Current Rating
47 A
Pole Configuration
3P
Mounting Style
DIN Rail Mount, Plate
Terminal Type
Screw
Width
75mm
Depth
121mm
Length
126mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
1 kV ac
Product details
Accessories for three-pole thermal protection relays
Terminal for snap-fitting to profile, for use with relays LR2-D2 and LR3-D2 LA7-D2064
Terminal for snap-fitting to profile, suited for use with relays LR2-D3 and LR3D3 LA7-D3064
Approvals
IEC, NF C, BS, VDE