N-Channel MOSFET, 3.5 A, 12 V, 6-Pin DSBGA Texas Instruments CSD13306WT

RS Stock No.: 900-9927Brand: Texas InstrumentsManufacturers Part No.: CSD13306WT
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

12 V

Package Type

DSBGA

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

15.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

1mm

Typical Gate Charge @ Vgs

8.6 nC @ 0 V

Width

1.49mm

Transistor Material

Si

Series

NexFET

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Height

0.28mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 3.5 A, 12 V, 6-Pin DSBGA Texas Instruments CSD13306WT

P.O.A.

N-Channel MOSFET, 3.5 A, 12 V, 6-Pin DSBGA Texas Instruments CSD13306WT
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

12 V

Package Type

DSBGA

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

15.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

1mm

Typical Gate Charge @ Vgs

8.6 nC @ 0 V

Width

1.49mm

Transistor Material

Si

Series

NexFET

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Height

0.28mm