N-Channel MOSFET, 69 A, 60 V, 8-Pin SON Texas Instruments CSD18534Q5A

RS Stock No.: 827-4896Brand: Texas InstrumentsManufacturers Part No.: CSD18534Q5A
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

69 A

Maximum Drain Source Voltage

60 V

Package Type

SON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.8mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Height

1.1mm

Series

NexFET

Minimum Operating Temperature

-55 °C

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 69 A, 60 V, 8-Pin SON Texas Instruments CSD18534Q5A
Select packaging type

P.O.A.

N-Channel MOSFET, 69 A, 60 V, 8-Pin SON Texas Instruments CSD18534Q5A
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

69 A

Maximum Drain Source Voltage

60 V

Package Type

SON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.8mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Height

1.1mm

Series

NexFET

Minimum Operating Temperature

-55 °C

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments