INA2126E/250 Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 3 to 28, 16-Pin SSOP

RS Stock No.: 660-4850Brand: Texas InstrumentsManufacturers Part No.: INA2126E/250
brand-logo
View all in Instrumentation Amplifiers

Technical documents

Specifications

Power Supply Type

Dual, Single

Package Type

SSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.25mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

1GΩ

Minimum CMRR

80dB

Maximum Supply Current

0.4 mA

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Product details

Instrumentation Amplifiers, Dual, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

INA2126E/250 Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 3 to 28, 16-Pin SSOP

P.O.A.

INA2126E/250 Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 3 to 28, 16-Pin SSOP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Power Supply Type

Dual, Single

Package Type

SSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.25mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

1GΩ

Minimum CMRR

80dB

Maximum Supply Current

0.4 mA

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Product details

Instrumentation Amplifiers, Dual, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.