Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Width
3.91mm
You may be interested in
Texas Instruments SN75176BD Line Transceiver, Differential, Non-Inverting, 8-Pin SOICBrand: Texas Instruments
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Differential bus transceiver,SN75176BD
Select packaging type
Standard
1
P.O.A.
Differential bus transceiver,SN75176BD
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
Texas Instruments SN75176BD Line Transceiver, Differential, Non-Inverting, 8-Pin SOICBrand: Texas Instruments
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Width
3.91mm
You may be interested in
Texas Instruments SN75176BD Line Transceiver, Differential, Non-Inverting, 8-Pin SOICBrand: Texas Instruments
P.O.A.Each (In a Pack of 10) (ex VAT)
