Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
HSOP
Maximum Operating Supply Voltage
5.5 V
Pin Count
38
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
16mm
Height
2.3mm
Width
8.8mm
Dimensions
16 x 8.8 x 2.3mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Toshiba TB62207BFG(O,EL) Motor Driver IC 38-Pin, HSOP
Select packaging type
1
P.O.A.
Toshiba TB62207BFG(O,EL) Motor Driver IC 38-Pin, HSOP
Stock information temporarily unavailable.
Select packaging type
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
HSOP
Maximum Operating Supply Voltage
5.5 V
Pin Count
38
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
16mm
Height
2.3mm
Width
8.8mm
Dimensions
16 x 8.8 x 2.3mm