Technical documents
Specifications
Brand
Vishay SiliconixChannel Type
N
Maximum Continuous Drain Current
5.5 A
Maximum Drain Source Voltage
400 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
74 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Transistor Material
Si
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.52mm
Typical Gate Charge @ Vgs
22 nC @ 10 V
Width
4.7mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Height
15.85mm
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Vishay SiliconixChannel Type
N
Maximum Continuous Drain Current
5.5 A
Maximum Drain Source Voltage
400 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
74 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Transistor Material
Si
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.52mm
Typical Gate Charge @ Vgs
22 nC @ 10 V
Width
4.7mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Height
15.85mm
Country of Origin
China
