Vishay 100V 3A, Diode, 2-Pin DO-201AD 1N5401-E3

RS Stock No.: 649-0386Brand: VishayManufacturers Part No.: 1N5401-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Stud

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

You may be interested in
Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
P.O.A.Each (Supplied on a Reel) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Vishay 100V 3A, Diode, 2-Pin DO-201AD 1N5401-E3

P.O.A.

Vishay 100V 3A, Diode, 2-Pin DO-201AD 1N5401-E3

Stock information temporarily unavailable.

You may be interested in
Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Stud

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

You may be interested in
Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
P.O.A.Each (Supplied on a Reel) (ex VAT)