Vishay 400V 3A, Diode, 2-Pin DO-201AD 1N5404

RS Stock No.: 261-306Brand: VishayManufacturers Part No.: 1N5404
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

You may be interested in
Vishay 400V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5404-E3/54
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Vishay 400V 3A, Diode, 2-Pin DO-201AD 1N5404

P.O.A.

Vishay 400V 3A, Diode, 2-Pin DO-201AD 1N5404

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 400V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5404-E3/54
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

You may be interested in
Vishay 400V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5404-E3/54
P.O.A.Each (In a Pack of 10) (ex VAT)