Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-214AC ES1A

RS Stock No.: 269-984Brand: VishayManufacturers Part No.: ES1A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

920mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in

P.O.A.

Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-214AC ES1A

P.O.A.

Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-214AC ES1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

920mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in