Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-214BA GF1M-E3

RS Stock No.: 649-1036Brand: VishayManufacturers Part No.: GF1M-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2µs

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in
Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
P.O.A.Each (Supplied on a Reel) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-214BA GF1M-E3

P.O.A.

Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-214BA GF1M-E3

Stock information temporarily unavailable.

You may be interested in
Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2µs

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in
Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
P.O.A.Each (Supplied on a Reel) (ex VAT)