N-channel MOSFET,IRFP350 16A 400V 25pcs
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
400 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
300 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
190 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Length
15.87mm
Typical Gate Charge @ Vgs
150 nC @ 10 V
Width
5.31mm
Number of Elements per Chip
1
Height
20.7mm
Minimum Operating Temperature
-55 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
400 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
300 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
190 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Length
15.87mm
Typical Gate Charge @ Vgs
150 nC @ 10 V
Width
5.31mm
Number of Elements per Chip
1
Height
20.7mm
Minimum Operating Temperature
-55 °C