Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
23 A
Maximum Drain Source Voltage
400 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
200 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
280 W
Maximum Gate Source Voltage
-30 V, +30 V
Length
15.87mm
Width
5.31mm
Typical Gate Charge @ Vgs
110 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
20.7mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
23 A
Maximum Drain Source Voltage
400 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
200 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
280 W
Maximum Gate Source Voltage
-30 V, +30 V
Length
15.87mm
Width
5.31mm
Typical Gate Charge @ Vgs
110 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
20.7mm
