N-Channel MOSFET Transistor, 10 A, 60 V, 3-Pin TO-220AB Vishay IRFZ14

RS Stock No.: 313-0126Brand: VishayManufacturers Part No.: IRFZ14
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

43 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.41mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.01mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 10 A, 60 V, 3-Pin TO-220AB Vishay IRFZ14

P.O.A.

N-Channel MOSFET Transistor, 10 A, 60 V, 3-Pin TO-220AB Vishay IRFZ14
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

43 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.41mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.01mm

You may be interested in