N-Channel MOSFET Transistor, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRL510

RS Stock No.: 189-0438Brand: VishayManufacturers Part No.: IRL510
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

5.6 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

760 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

43 W

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.51mm

Typical Gate Charge @ Vgs

6.1 nC @ 5 V

Width

4.65mm

Minimum Operating Temperature

-55 °C

Height

15.49mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRL510

P.O.A.

N-Channel MOSFET Transistor, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRL510
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

5.6 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

760 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

43 W

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.51mm

Typical Gate Charge @ Vgs

6.1 nC @ 5 V

Width

4.65mm

Minimum Operating Temperature

-55 °C

Height

15.49mm

You may be interested in