Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1.5 A
Maximum Drain Source Voltage
100 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3+Tab
Maximum Drain Source Resistance
540 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-10 V, +10 V
Maximum Operating Temperature
+150 °C
Length
6.7mm
Width
3.7mm
Transistor Material
Si
Typical Gate Charge @ Vgs
6.1 nC @ 5 V
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Height
1.45mm
P.O.A.
Production pack (Bag)
25
P.O.A.
Stock information temporarily unavailable.
Production pack (Bag)
25
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
1.5 A
Maximum Drain Source Voltage
100 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3+Tab
Maximum Drain Source Resistance
540 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-10 V, +10 V
Maximum Operating Temperature
+150 °C
Length
6.7mm
Width
3.7mm
Transistor Material
Si
Typical Gate Charge @ Vgs
6.1 nC @ 5 V
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Height
1.45mm
