Vishay 100V 1A, Schottky Diode, 2-Pin DO-214AA MBRS1100

RS Stock No.: 543-9330Brand: VishayManufacturers Part No.: MBRS1100
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

870A

You may be interested in

P.O.A.

Vishay 100V 1A, Schottky Diode, 2-Pin DO-214AA MBRS1100

P.O.A.

Vishay 100V 1A, Schottky Diode, 2-Pin DO-214AA MBRS1100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

870A

You may be interested in