Vishay 20V 200mA, Schottky Diode, 2-Pin MicroMELF MCL103C-TR3

RS Stock No.: 813-0916Brand: VishayManufacturers Part No.: MCL103C-TR3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

MicroMELF

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Diameter

1.2mm

Peak Non-Repetitive Forward Surge Current

15A

Country of Origin

China

Product details

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 20V 200mA, Schottky Diode, 2-Pin MicroMELF MCL103C-TR3
Select packaging type

P.O.A.

Vishay 20V 200mA, Schottky Diode, 2-Pin MicroMELF MCL103C-TR3
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

MicroMELF

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Diameter

1.2mm

Peak Non-Repetitive Forward Surge Current

15A

Country of Origin

China

Product details

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor