Vishay 200V 3A, Silicon Junction Diode, 2-Pin DO-214AB S3D

RS Stock No.: 269-524Brand: VishayManufacturers Part No.: S3D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AB

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2.5µs

Peak Non-Repetitive Forward Surge Current

100A

You may be interested in
Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA S3D-E3/57T
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Vishay 200V 3A, Silicon Junction Diode, 2-Pin DO-214AB S3D

P.O.A.

Vishay 200V 3A, Silicon Junction Diode, 2-Pin DO-214AB S3D

Stock information temporarily unavailable.

You may be interested in
Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA S3D-E3/57T
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AB

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2.5µs

Peak Non-Repetitive Forward Surge Current

100A

You may be interested in
Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA S3D-E3/57T
P.O.A.Each (In a Pack of 10) (ex VAT)