Vishay 40V 20A, Dual Schottky Diode, 3-Pin TO-220AB SBL2040PT-E3/45

RS Stock No.: 812-9376Brand: VishayManufacturers Part No.: SBL2040PT-E3/45
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

250A

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 40V 20A, Dual Schottky Diode, 3-Pin TO-220AB SBL2040PT-E3/45

P.O.A.

Vishay 40V 20A, Dual Schottky Diode, 3-Pin TO-220AB SBL2040PT-E3/45
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

250A

Country of Origin

China