Vishay 400V 1.5A, Silicon Junction Diode, 2-Pin DO-219AB SE15FG-M3/H

RS Stock No.: 894-9313Brand: VishayManufacturers Part No.: SE15FG-M3/H
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-219AB

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.05V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

900ns

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Standard Recovery Rectifiers, 1.5A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm
Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 400V 1.5A, Silicon Junction Diode, 2-Pin DO-219AB SE15FG-M3/H
Select packaging type

P.O.A.

Vishay 400V 1.5A, Silicon Junction Diode, 2-Pin DO-219AB SE15FG-M3/H
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-219AB

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.05V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

900ns

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Standard Recovery Rectifiers, 1.5A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm
Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor