Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
850 mA
Maximum Drain Source Voltage
30 V
Package Type
SC-70
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
270 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
340 mW
Maximum Gate Source Voltage
-12 V, +12 V
Typical Gate Charge @ Vgs
1.8 nC @ 4.5 V
Width
1.25mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
2mm
Minimum Operating Temperature
-55 °C
Height
1mm
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
850 mA
Maximum Drain Source Voltage
30 V
Package Type
SC-70
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
270 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
340 mW
Maximum Gate Source Voltage
-12 V, +12 V
Typical Gate Charge @ Vgs
1.8 nC @ 4.5 V
Width
1.25mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
2mm
Minimum Operating Temperature
-55 °C
Height
1mm
Country of Origin
China
