P-Channel MOSFET Transistor, 4.1 A, 12 V, 3-Pin SOT-23 Vishay SI2333DS-T1-E3

RS Stock No.: 710-4691Brand: VishayManufacturers Part No.: SI2333DS-T1-E3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.1 A

Maximum Drain Source Voltage

12 V

Package Type

TO-236

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

750 mW

Maximum Gate Source Voltage

-8 V, +8 V

Width

1.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Typical Gate Charge @ Vgs

11.5 nC @ 4.5 V

Height

1.02mm

Minimum Operating Temperature

-55 °C

You may be interested in

P.O.A.

P-Channel MOSFET Transistor, 4.1 A, 12 V, 3-Pin SOT-23 Vishay SI2333DS-T1-E3
Select packaging type

P.O.A.

P-Channel MOSFET Transistor, 4.1 A, 12 V, 3-Pin SOT-23 Vishay SI2333DS-T1-E3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.1 A

Maximum Drain Source Voltage

12 V

Package Type

TO-236

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

750 mW

Maximum Gate Source Voltage

-8 V, +8 V

Width

1.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Typical Gate Charge @ Vgs

11.5 nC @ 4.5 V

Height

1.02mm

Minimum Operating Temperature

-55 °C

You may be interested in