Dual P-Channel MOSFET, 4.1 A, 30 V, 8-Pin PowerPAK ChipFET Vishay SI5997DU-T1-GE3

RS Stock No.: 818-1365Brand: VishayManufacturers Part No.: SI5997DU-T1-GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.1 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAK ChipFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

88 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

10.4 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.98mm

Transistor Material

Si

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

3.08mm

Typical Gate Charge @ Vgs

9.5 nC @ 10 V

Height

0.85mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual P-Channel MOSFET, 4.1 A, 30 V, 8-Pin PowerPAK ChipFET Vishay SI5997DU-T1-GE3

P.O.A.

Dual P-Channel MOSFET, 4.1 A, 30 V, 8-Pin PowerPAK ChipFET Vishay SI5997DU-T1-GE3
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.1 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAK ChipFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

88 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

10.4 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.98mm

Transistor Material

Si

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

3.08mm

Typical Gate Charge @ Vgs

9.5 nC @ 10 V

Height

0.85mm

Minimum Operating Temperature

-55 °C

Country of Origin

China