N-Channel MOSFET Transistor, 6.2 A, 30 V, 8-Pin SOIC Vishay SI9410BDY-T1-E3

RS Stock No.: 710-4777PBrand: VishayManufacturers Part No.: SI9410BDY-T1-E3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

6.2 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

15 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

You may be interested in
Vishay N-Channel MOSFET, 12 A, 30 V, 8-Pin SOIC SI4178DY-T1-GE3
P.O.A.Each (Supplied on a Reel) (ex VAT)

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 6.2 A, 30 V, 8-Pin SOIC Vishay SI9410BDY-T1-E3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 6.2 A, 30 V, 8-Pin SOIC Vishay SI9410BDY-T1-E3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
Vishay N-Channel MOSFET, 12 A, 30 V, 8-Pin SOIC SI4178DY-T1-GE3
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

6.2 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

15 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

You may be interested in
Vishay N-Channel MOSFET, 12 A, 30 V, 8-Pin SOIC SI4178DY-T1-GE3
P.O.A.Each (Supplied on a Reel) (ex VAT)