Vishay 50V 3A, Schottky Diode, 2-Pin C 16 VS-MBR350

RS Stock No.: 469-2164Brand: VishayManufacturers Part No.: VS-MBR350
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

C 16

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

460A

You may be interested in
Vishay 50V 3A, Schottky Diode, 2-Pin DO-201AD SB350-E3/54
P.O.A.Each (In a Pack of 20) (ex VAT)

P.O.A.

Vishay 50V 3A, Schottky Diode, 2-Pin C 16 VS-MBR350

P.O.A.

Vishay 50V 3A, Schottky Diode, 2-Pin C 16 VS-MBR350

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
Vishay 50V 3A, Schottky Diode, 2-Pin DO-201AD SB350-E3/54
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

C 16

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

460A

You may be interested in
Vishay 50V 3A, Schottky Diode, 2-Pin DO-201AD SB350-E3/54
P.O.A.Each (In a Pack of 20) (ex VAT)