Technical Documents
Specifications
Brand
WASPTechnology
FFF
Build Volume
400 (Dia.) x 670 (Height)mm
Model
Delta 2040
Multi Material Printing
Yes
Dimensions L x W x H
850 x 770 x 1990mm
Layer Resolution
0.05 → 0.25mm
Filament Diameter
1.75mm
Connectivity
ARM 32bit, LCD, LED, SD, USB
Minimum Layer Height
0.05mm
Weight
50kg
Country of Origin
Italy
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
WASPTechnology
FFF
Build Volume
400 (Dia.) x 670 (Height)mm
Model
Delta 2040
Multi Material Printing
Yes
Dimensions L x W x H
850 x 770 x 1990mm
Layer Resolution
0.05 → 0.25mm
Filament Diameter
1.75mm
Connectivity
ARM 32bit, LCD, LED, SD, USB
Minimum Layer Height
0.05mm
Weight
50kg
Country of Origin
Italy
Product Details